
* Images are for reference only
MAL215957561E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215957561E3
- JLCPCB Part #
- C1614611
- Package
- Plugin,D35xL62mm
- Description
- -25℃~+105℃ 10mm 2.11A@120Hz 35mm 380mΩ@100Hz 450V 5000hrs@105℃ 560uF 62mm ±20% 插件,D35xL62mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.3966
200+
$9.4426
500+
$9.1109
1000+
$8.9458
Welcome back, may I help you?