
* Images are for reference only
MAL215956151E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215956151E3
- JLCPCB Part #
- C3722826
- Package
- Plugin,D30xL32mm
- Description
- -25℃~+105℃ 1.4Ω@100Hz 10mm 150uF 30mm 32mm 400V 5000hrs@105℃ 920mA@120Hz ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1830
200+
$2.7806
500+
$2.6828
1000+
$2.6347
Welcome back, may I help you?