
* Images are for reference only
MAL215953681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215953681E3
- JLCPCB Part #
- C3724580
- Package
- Plugin,D35xL37mm
- Description
- -25℃~+105℃ 1.92A@120Hz 10mm 250V 350mΩ@100Hz 35mm 37mm 5000hrs@105℃ 680uF ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9621
200+
$3.8564
500+
$3.7200
1000+
$3.6541
Welcome back, may I help you?