
* Images are for reference only
MAL215849332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215849332E3
- JLCPCB Part #
- C1497770
- Package
- Plugin,D35xL37mm
- Description
- -40℃~+105℃ 100V 10mm 115mΩ@100Hz 3.19A@100Hz 3300uF 35mm 37mm 5000hrs@105℃ ±20% 插件,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3754
200+
$5.1765
500+
$4.9954
1000+
$4.9056
Welcome back, may I help you?