
* Images are for reference only
MAL215831682E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215831682E3
- JLCPCB Part #
- C1582990
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+105℃ 10mm 30mm 4.17A@100Hz 42mm 5000hrs@105℃ 50V 52mΩ@100Hz 6800uF ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6237
200+
$3.7245
500+
$3.5931
1000+
$3.5290
Welcome back, may I help you?