
* Images are for reference only
MAL215818152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215818152E3
- JLCPCB Part #
- C1609342
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+105℃ 107mΩ@100Hz 10mm 1500uF 2.49A@100Hz 22mm 32mm 5000hrs@105℃ 63V ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9487
200+
$2.6895
500+
$2.5948
1000+
$2.5482
Welcome back, may I help you?