
* Images are for reference only
MAL215757471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215757471E3
- JLCPCB Part #
- C1613834
- Package
- Plugin,D35xL52mm
- Description
- -25℃~+85℃ 10mm 210mΩ 3.64A@10kHz 35mm 450V 470uF 5000hrs@85℃ 52mm ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$24.2187
10+
$23.3870
Welcome back, may I help you?