
* Images are for reference only
MAL215749221E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215749221E3
- JLCPCB Part #
- C3721755
- Package
- Plugin,D35xL32mm
- Description
- -25℃~+85℃ 10mm 220uF 3000hrs@85℃ 32mm 35mm 500V 930mΩ@100Hz ±20% 插件,D35xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3178
200+
$3.9925
500+
$3.8527
1000+
$3.7837
Welcome back, may I help you?