
* Images are for reference only
MAL215612152E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215612152E3
- JLCPCB Part #
- C1608766
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+85℃ 1.83A@100Hz 10mm 1500uF 22mm 318mΩ@100Hz 32mm 5000hrs@85℃ 80V ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7816
200+
$2.6250
500+
$2.5335
1000+
$2.4870
Welcome back, may I help you?