
* Images are for reference only
MAL215611103E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215611103E3
- JLCPCB Part #
- C1612179
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+85℃ 10000uF 10mm 30mm 4.32A@100Hz 42mm 5000hrs@85℃ 50V 56mΩ@100Hz ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0865
200+
$3.9042
500+
$3.7660
1000+
$3.6985
Welcome back, may I help you?