
* Images are for reference only
MAL215376331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215376331E3
- JLCPCB Part #
- C2166532
- Package
- SMD
- Description
- -55℃~+105℃ 25V 270mΩ@100kHz 3000hrs@105℃ 300mA@100Hz 330uF ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7161
250+
$0.2778
500+
$0.2682
1000+
$0.2634
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?