This website requires JavaScript.
no-image

* Images are for reference only

TH3B225K025F3000

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TH3B225K025F3000
JLCPCB Part #
C1956318
Package
1411
Description
-55℃~+150℃ 2.2uF 25V 3Ω ±10% 1411 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2110
200+ $0.0817
500+ $0.0788
1000+ $0.0775
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons