This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL215373102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL215373102E3
JLCPCB Part #
C2166542
Package
SMD
Description
-55℃~+105℃ 1000uF 240mΩ@100kHz 3000hrs@105℃ 400mA@100Hz 6.3V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7191
250+ $0.2790
500+ $0.2693
1000+ $0.2645
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons