
* Images are for reference only
MAL215371477E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215371477E3
- JLCPCB Part #
- C2165637
- Package
- SMD
- Description
- -55℃~+105℃ 12Ω@100kHz 2000hrs@105℃ 470nF 50V 5mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1671
200+
$0.0647
500+
$0.0625
1000+
$0.0614
Related Products
Welcome back, may I help you?