
* Images are for reference only
VS-HFA08SD60STR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-HFA08SD60STR-M3
- JLCPCB Part #
- C468154
- Package
- TO-252AA
- Description
- -55℃~+150℃ 1 Independent 1.7V@16A 37ns 600V 8A TO-252AA Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0504
10+
$5.3951
30+
$5.0055
100+
$4.6111
500+
$4.4308
1000+
$4.3487
Related Products