
* Images are for reference only
MAL215371109E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215371109E3
- JLCPCB Part #
- C1952624
- Package
- SMD
- Description
- -55℃~+105℃ 10uF 2000hrs@105℃ 26mA@100Hz 3Ω@100kHz 50V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8398
200+
$0.3254
500+
$0.3142
1000+
$0.3078
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?