
* Images are for reference only
MAL215097902E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215097902E3
- JLCPCB Part #
- C2166657
- Package
- SMD
- Description
- -40℃~+105℃ 100V 10uF 3000hrs@105℃ 800mΩ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6393
10+
$1.6039
30+
$1.5815
100+
$1.5574
Related Products
Welcome back, may I help you?