
* Images are for reference only
MAL215090186E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215090186E3
- JLCPCB Part #
- C1650485
- Package
- Plugin,D12.5xL37.5mm
- Description
- -55℃~+105℃ 1.632A@100Hz 12.5mm 1500uF 35V 37.5mm 5mm 8000hrs@105℃ ±20% 插件,D12.5xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3232
250+
$0.8991
500+
$0.8686
1000+
$0.8526
Welcome back, may I help you?