This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EY1E221MP26311U

Extended
Manufacturer
Chinsan
MFR.Part #
EY1E221MP26311U
JLCPCB Part #
C6196520
Package
Plugin
Description
-55℃~+105℃ 220uF 25V ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1490
200+ $0.0595
500+ $0.0574
1000+ $0.0564
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons