This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL215068471E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL215068471E3
JLCPCB Part #
C5115777
Package
Plugin,D12.5xL27mm
Description
-55℃~+105℃ 12.5mm 27mm 470uF 5mm 63V 67mΩ 780mA@100Hz 8000hrs@105℃ ±20% 插件,D12.5xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2741
250+ $0.4937
500+ $0.4760
1000+ $0.4680
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons