
* Images are for reference only
MAL214699804E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699804E3
- JLCPCB Part #
- C3829973
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+125℃ 10.5mm 10mm 1500hrs@125℃ 470mA@100kHz 63V 68uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1592
200+
$0.4496
500+
$0.4335
1000+
$0.4255
Related Products
Welcome back, may I help you?