
* Images are for reference only
MAL214699705E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699705E3
- JLCPCB Part #
- C2166502
- Package
- SMD,D10xL12.5mm
- Description
- -55℃~+125℃ 10mm 12.5mm 162mA@100Hz 2000hrs@125℃ 68uF 80V ±20% SMD,D10xL12.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8542
250+
$0.3308
500+
$0.3195
1000+
$0.3131
Related Products
Welcome back, may I help you?