This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAL214699106E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214699106E3
JLCPCB Part #
C6898636
Package
SMD,D12.5xL14mm
Description
-55℃~+125℃ 12.5mm 14mm 220uF 3000hrs@125℃ 50V 540mA@100Hz ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 250

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $4.1965
10+ $3.6426
30+ $3.3135
250+ $2.9796
500+ $2.8255
1000+ $2.7565

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons