
* Images are for reference only
MAL214699008E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214699008E3
- JLCPCB Part #
- C3829847
- Package
- SMD,D16xL17.5mm
- Description
- -55℃~+125℃ 1.4A@100kHz 1000uF 16mm 17.5mm 35V 5000hrs@125℃ ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0626
200+
$1.1860
500+
$1.1443
1000+
$1.1235
Related Products
Welcome back, may I help you?