
* Images are for reference only
MAL214638331E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214638331E3
- JLCPCB Part #
- C1498540
- Package
- Plugin
- Description
- -55℃~+125℃ 12.5mm 330uF 5000hrs@125℃ 5mm 63V 76mΩ ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6151
200+
$0.6261
500+
$0.6037
1000+
$0.5924
Welcome back, may I help you?