
* Images are for reference only
MAL214269101E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214269101E3
- JLCPCB Part #
- C1596631
- Package
- Plugin
- Description
- -40℃~+105℃ 100V 100uF 10mm 2500hrs@105℃ 265mA@100Hz 5mm ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3999
200+
$0.1549
500+
$0.1494
800+
$0.1467
Welcome back, may I help you?