
* Images are for reference only
MAL214267229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214267229E3
- JLCPCB Part #
- C1599027
- Package
- Plugin,D16xL22mm
- Description
- -40℃~+105℃ 16mm 22mm 22uF 245mA@100Hz 2500hrs@105℃ 450V 7.5mm ±20% 插件,D16xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4370
200+
$0.5572
500+
$0.5379
1000+
$0.5283
Welcome back, may I help you?