
B43851A9226M000
- Manufacturer
- MFR.Part #
- B43851A9226M000
- JLCPCB Part #
- C1669395
- Package
- Plugin,D16xL22mm
- Description
- 126mA@120Hz 15Ω@120Hz 16mm 22mm 22uF 3000hrs@105℃ 400V 7.5mm ±20% 插件,D16xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,D16xL22mm | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 15Ω@120Hz | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 126mA@120Hz | |
| Diameter | 16mm |

* Images are for reference only
B43851A9226M000
Extended- Manufacturer
- MFR.Part #
- B43851A9226M000
- JLCPCB Part #
- C1669395
- Package
- Plugin,D16xL22mm
- Description
- 126mA@120Hz 15Ω@120Hz 16mm 22mm 22uF 3000hrs@105℃ 400V 7.5mm ±20% 插件,D16xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B43851A9226M000
Extended- Manufacturer
- MFR.Part #
- B43851A9226M000
- JLCPCB Part #
- C1669395
- Package
- Plugin,D16xL22mm
- Description
- 126mA@120Hz 15Ω@120Hz 16mm 22mm 22uF 3000hrs@105℃ 400V 7.5mm ±20% 插件,D16xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43851A9226M000 Specifications
B43851A9226M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,D16xL22mm | |
| Lifetime | 3000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 15Ω@120Hz | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 22mm | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Ripple Current | 126mA@120Hz | |
| Diameter | 16mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43851A9226M000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43851A9226M000 Documents
B43851A9226M000 datasheets or manufacturer documentation.
Datasheet: B43851A9226M000 Datasheet (PDF)
B43851A9226M000 Schematic Symbol & PCB Footprint
The B43851A9226M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.