
* Images are for reference only
MAL214251332E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214251332E3
- JLCPCB Part #
- C1600776
- Package
- Plugin,D18xL37.5mm
- Description
- -40℃~+105℃ 18mm 2.036A@10kHz 2500hrs@105℃ 3300uF 37.5mm 50V 7.5mm ±20% 插件,D18xL37.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2661
200+
$0.8783
400+
$0.8462
800+
$0.8318
Welcome back, may I help you?