
* Images are for reference only
MAL214251229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214251229E3
- JLCPCB Part #
- C4155432
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+105℃ 117mA@10kHz 12.5mm 22uF 2500hrs@105℃ 2mm 50V 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 109
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0829
200+
$0.0321
500+
$0.0310
1000+
$0.0305
Welcome back, may I help you?