
* Images are for reference only
MAL214236479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214236479E3
- JLCPCB Part #
- C4155459
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+105℃ 12.5mm 145.5mA@10kHz 2500hrs@105℃ 25V 47uF 5mm 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0950
200+
$0.0368
500+
$0.0356
1000+
$0.0349
Welcome back, may I help you?