
* Images are for reference only
MAL214099514E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214099514E3
- JLCPCB Part #
- C1603194
- Package
- SMD,D16xL22mm
- Description
- -55℃~+125℃ 1000uF 16V 16mm 22mm 6000hrs@125℃ 840mA@100Hz ±20% SMD,D16xL22mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8647
200+
$1.1086
500+
$1.0701
1000+
$1.0508
Welcome back, may I help you?