This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214099301E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214099301E3
JLCPCB Part #
C2166489
Package
SMD
Description
-55℃~+125℃ 1500hrs@125℃ 250mΩ 300mA@100kHz 470uF 6.3V ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7642
200+ $0.2970
500+ $0.2858
1000+ $0.2810
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons