This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214099113E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214099113E3
JLCPCB Part #
C6085613
Package
SMD,D16xL17.5mm
Description
-55℃~+125℃ 16mm 17.5mm 470uF 50V 540mA@100Hz 6000hrs@125℃ ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7471
150+ $1.8944
450+ $1.8318
1050+ $1.7997
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons