This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL214097805E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL214097805E3
JLCPCB Part #
C1598372
Package
SMD
Description
-55℃~+125℃ 10uF 1500hrs@125℃ 63V 700mΩ 79.75mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8558
200+ $0.3324
500+ $0.3195
1000+ $0.3147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons