
* Images are for reference only
MAL214097511E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214097511E3
- JLCPCB Part #
- C1599219
- Package
- SMD
- Description
- -55℃~+125℃ 120mΩ 16V 3000hrs@125℃ 470uF 525mA@100Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4504
250+
$0.5626
500+
$0.5417
1000+
$0.5321
Related Products
Welcome back, may I help you?