
* Images are for reference only
MAL214036471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214036471E3
- JLCPCB Part #
- C1598206
- Package
- Plugin,D10xL22mm
- Description
- -55℃~+125℃ 10mm 22mm 25V 3000hrs@125℃ 470uF 595mA@100Hz 5mm ±20% 插件,D10xL22mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9360
200+
$0.3622
500+
$0.3494
800+
$0.3430
Welcome back, may I help you?