
* Images are for reference only
MAL213844153E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213844153E3
- JLCPCB Part #
- C7222346
- Package
- Plugin
- Description
- -40℃~+105℃ 10000hrs@105℃ 10V 15000uF 21mm 42mm 63mΩ@100kHz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3467
200+
$6.5227
500+
$6.3047
1000+
$6.1973
Welcome back, may I help you?