This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

30DT106M035BB5

Extended
Manufacturer
Vishay Intertech
MFR.Part #
30DT106M035BB5
JLCPCB Part #
C3308614
Package
Plugin,D6.3xL17.5mm
Description
-40℃~+105℃ 10uF 2000hrs@105℃ 35V ±20% 插件,D6.3xL17.5mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 379

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0778
200+ $1.1913
379+ $1.1496
1137+ $1.1287
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons