
* Images are for reference only
MAL213835229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213835229E3
- JLCPCB Part #
- C1498292
- Package
- Plugin,D6.3xL12.7mm
- Description
- -40℃~+105℃ 12.7mm 16V 2000hrs@105℃ 22uF 58mA@100Hz 6.3mm 7.3Ω ±20% 插件,D6.3xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3023
200+
$0.8917
500+
$0.8596
1000+
$0.8451
Welcome back, may I help you?