
* Images are for reference only
MAL213827339E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213827339E3
- JLCPCB Part #
- C2166618
- Package
- Plugin,D7.7xL12.7mm
- Description
- -40℃~+105℃ 12.7mm 1Ω 2000hrs@105℃ 33uF 40V 7.7mm 91mA@100Hz ±20% 插件,D7.7xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1443
200+
$0.4440
500+
$0.4279
1000+
$0.4199
Welcome back, may I help you?