
* Images are for reference only
MAL213829478E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213829478E3
- JLCPCB Part #
- C2166579
- Package
- Plugin,D7.7xL12.7mm
- Description
- -40℃~+105℃ 100V 2000hrs@105℃ 27Ω@100kHz 4.7uF 40mA@100Hz ±20% 插件,D7.7xL12.7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1470
200+
$0.4450
500+
$0.4290
1000+
$0.4209