This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAL213823222E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213823222E3
JLCPCB Part #
C2376467
Package
Plugin,D10xL25mm
Description
-40℃~+105℃ 2000hrs@105℃ 210mΩ@100kHz 2200uF 6.3V 640mA@100Hz ±20% 插件,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2212
200+ $0.4728
500+ $0.4568
1000+ $0.4488

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons