This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MAL213816102E3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MAL213816102E3
JLCPCB Part #
C1584570
Package
Plugin,D12.5xL30mm
Description
-40℃~+105℃ 10000hrs@105℃ 1000uF 250mΩ@100Hz 25V 790mA@100Hz ±20% Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2342
10+ $3.1523
30+ $3.0992
100+ $3.0462

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons