
* Images are for reference only
MAL213698685E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213698685E3
- JLCPCB Part #
- C5115699
- Package
- Plugin,D18xL27mm
- Description
- -55℃~+105℃ 10000hrs@105℃ 18mm 27mm 54mΩ 63V 680uF 7.5mm 735mA@100Hz ±20% 插件,D18xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2413
200+
$0.8686
500+
$0.8381
1000+
$0.8221
Related Products
Welcome back, may I help you?