
* Images are for reference only
MAL213668479E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213668479E3
- JLCPCB Part #
- C1596782
- Package
- Plugin
- Description
- -55℃~+105℃ 10mm 300mΩ 4000hrs@105℃ 47uF 5mm 63V ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.9826
10+
$0.9585
30+
$0.9409
100+
$0.9248
Welcome back, may I help you?