
* Images are for reference only
MAL213659689E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213659689E3
- JLCPCB Part #
- C5115685
- Package
- Plugin,D10xL22mm
- Description
- -55℃~+105℃ 100V 10mm 182mA@100Hz 22mm 240mΩ 5mm 6000hrs@105℃ 68uF ±20% 插件,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7469
200+
$0.2901
500+
$0.2789
1000+
$0.2741
Welcome back, may I help you?