
* Images are for reference only
MAL213631471E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213631471E3
- JLCPCB Part #
- C5115674
- Package
- Plugin,D12.5xL27mm
- Description
- -55℃~+105℃ 12.5mm 27mm 470uF 50V 5mm 750mA@100Hz 8000hrs@105℃ ±20% 插件,D12.5xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4903
10+
$2.4373
30+
$2.4020
100+
$2.3666
Welcome back, may I help you?