
* Images are for reference only
MAL213430229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213430229E3
- JLCPCB Part #
- C1594750
- Package
- Plugin,D6.3xL6mm
- Description
- -40℃~+85℃ 1500hrs@85℃ 22uF 35V 40mA@120Hz 5mm 6.3mm 6mm ±20% 插件,D6.3xL6mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2829
200+
$0.1095
500+
$0.1057
1000+
$0.1037
Welcome back, may I help you?