
* Images are for reference only
MAL213238229E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL213238229E3
- JLCPCB Part #
- C1599797
- Package
- Plugin,D8xL18mm
- Description
- -10%~+50% -40℃~+85℃ 10000hrs@85℃ 100mA@100Hz 18mm 22uF 63V 插件,D8xL18mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4540
200+
$0.5640
500+
$0.5431
1000+
$0.5335
Welcome back, may I help you?